• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen MABS750_400V MABS750_400V Extractor 750 W

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 559.00 / piece)
€ 559.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

MABS750_400V vacuum extraction system for metal

Our service for you

Technical specifications

Product type

Extractor

750 W

Hose connector

100 mm

Operating voltage

400 V

Length

1200 mm

Width

460 mm

Height

520 mm

Weight

39 kg

Height (min.)

520 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1534556 Holzmann Maschinen MABS750_400V MABS750_400V Extractor 750 W

Description

Features

  • Easy filter change
  • large collection tank with drawer
  • including dust bag
  • stand-proof housing

Scope of delivery

  • Extraction system

Hints

This text is machine translated.

What kind of Ventilation & Siphoning are you looking for?

More interesting products

(*All information is plus legal VAT)