• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen RSS050 Pipe vice H050800007 Span width (max.): 62 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Fast Voltage Base Area: 125 x 103 mm
  • Quick voltage level min/max.: 230 x 300 mm
Product type

Pipe vice

Span width (max.)

62 mm

Material

Die-cast

Weight

3 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1165470 Holzmann Maschinen RSS050 Pipe vice H050800007 Span width (max.): 62 mm

Description

Hints

This text is machine translated.