• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen RSS360 Pipe vice H050800008 Span width (max.): 80 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Fast Voltage Base Area: 155 x 140 mm
  • Quick voltage level min/max: 262 x 350 mm
Product type

Pipe vice

Span width (max.)

80 mm

Material

Die-cast

Weight

5 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1165471 Holzmann Maschinen RSS360 Pipe vice H050800008 Span width (max.): 80 mm

Description

Hints

This text is machine translated.