• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen RSS390 Pipe vice H050800009 Span width (max.): 100 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Pipe vice RSS 390

Our service for you

Technical specifications

  • Base Area: 195 x 160 mm quick voltage
  • Quick voltage level min/max.: 330 x 440 mm
  • Material: cast iron
Product type

Pipe vice

Span width (max.)

100 mm

Material

Die-cast

Weight

7 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1165472 Holzmann Maschinen RSS390 Pipe vice H050800009 Span width (max.): 100 mm

Description

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)