• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen SK90_230V Workshop Sandblast cabin Sand blast cabinet

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sandblast cabin

  • Lamp to illuminate the cab
  • 5 kg Grid load
  • Suitable blasting medium sized 0.12 - 0.25 mm
  • max. Beam quantity: 6.5 l
  • Hand glove opening Ø 138 mm
  • Lid opening 585 x 485 mm
  • Compressed air connection 1/4" (EU-Type)

Our service for you

Technical specifications

Product type

Sand blast cabinet

Range of use

Workshop

Dim

(L x W x H) 490 x 630 x 510 mm

Length

490 mm

Weight

19.5 kg

Content

1 pc(s)

Width

630 mm

Height

510 mm

Documents & Downloads

Datasheet

Datasheet 3473859 Holzmann Maschinen SK90_230V Workshop Sandblast cabin Sand blast cabinet

User & Safety Instructions

User & Safety Instructions 3473859 Holzmann Maschinen SK90_230V Workshop Sandblast cabin Sand blast cabinet

Description

The HOLZMANN Sandblasting cabin SK90 is the most compact in the range with a capacity of 90 liters and a max. Grid loading of 5 kg can already be processed a lot of parts.

This text is machine translated.

Features

  • Installation dimension in mm 630 x 510 x 490

Scope of delivery

  • Ceramic nozzles 4,5,6,7
  • Mobile sandblaster
  • 1 x gloves for fixed mounting

Hints

Air requirements: 200-350 l/min & 4-8 bar 

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)