• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Homematic Adapter EQ3-ADA-EJ

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Adapter

Series

Homematic

Transfer Standard (Smart Home)

Manufacturer-specific

Frequency

868 MHz

Mounting type

Flush mount

Width

55 mm

Height

55 mm

Depth

21 mm

Dim

(W x H x D) 55 x 55 x 21 mm

Hub

Required

Data exchange

Bidirectional (bi)

n.rel.

Suitable for

ELSO

Type series

Joy

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1795527 Homematic Adapter EQ3-ADA-EJ

Information

Information 1795527 Homematic Adapter EQ3-ADA-EJ

Description

With the adapter can be homematic and Homematic IP radio actuators for brands of switch without great costs and installation costs in the switch series ELSO joy.

This text is machine translated.

Scope of delivery

  • Adapter Elso Joy
  • User manual.