• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Homematic Adapter EQ3-ADA-J2

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

163 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Adapter

Series

Homematic

Transfer Standard (Smart Home)

Manufacturer-specific

Frequency

868 MHz

Mounting type

Flush mount

Width

55 mm

Height

55 mm

Depth

20 mm

Dim

(W x H x D) 55 x 55 x 20 mm

Hub

Required

Data exchange

Bidirectional (bi)

n.rel.

Suitable for

JUNG

Type series

A 500

A creation

A plus

AS 500

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1599140 Homematic Adapter EQ3-ADA-J2

Information

Information 1599140 Homematic Adapter EQ3-ADA-J2

Description

By Adapter for switch series can be easily and without great costs radio actuators and installation costs in existing installations of different manufacturers and designs. You can (existing) Switch under appropriate wiring by homematic or Homematic IP radio actuators.

This text is machine translated.

Scope of delivery

  • 1 x Adapter
  • User manual.

Hints

Suitable for Jung switch: A 500, A creation, A plus, AS 500 and as universal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.28*

More interesting products

(*All information is plus legal VAT)