• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Homematic Adapter EQ3-ADA-GS

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Adapter

Series

Homematic

Transfer Standard (Smart Home)

Manufacturer-specific

Frequency

868 MHz

Mounting type

Flush mount

Width

55 mm

Height

47 mm

Depth

18 mm

Weight

0

Dim

(W x H x D) 55 x 47 x 18 mm

Hub

Required

Data exchange

Bidirectional (bi)

n.rel.

Suitable for

GIRA

Type series

Standard

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1599133 Homematic Adapter EQ3-ADA-GS

Information

Information 1599133 Homematic Adapter EQ3-ADA-GS

Description

By Adapter for switch series can be easily and without great costs radio actuators and installation costs in existing installations of different manufacturers and designs. You can (existing) Switch under appropriate wiring by homematic or Homematic IP radio actuators.

This text is machine translated.

Scope of delivery

  • 1 x Adapter
  • User manual.

Hints

Suitable for Gira switch: Standard (GD)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.28*

More interesting products

(*All information is plus legal VAT)