• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Homematic IP Wireless Blinds actuator HmIP-FROLL

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Homematic IP roller shutter actuator flush-mounted

  • Actor for the automated control of roller shutter and blind
  • Suitable for all conventional pipe motors
  • Individual configuration of a week profile
  • Logo with text 'Works with Amazon Alexa'. Below it reads 'Separate base station required for use with Amazon Alexa'.

Technical specifications

  • Power consumption: 2.2 A (max.)
  • Power consumption (standby mode): 0.2 W.
  • Relay: 1 x changer, 1 x closer
Product type

Blinds actuator

Series

Homematic IP

Alexa (separate hub required)

Transfer Standard (Smart Home)

Manufacturer-specific

Max. switching capacity

500 VA

IP20

Power supply (LOV)

mains-powered

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

180 m

Mounting type

Flush mount

Width

54 mm

Height

33 mm

Depth

41 mm

Weight

0.1212

Dim

(W x H x D) 54 x 33 x 41 mm

Hub

Required

Data exchange

Bidirectional (bi)

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1561424 Homematic IP Wireless Blinds actuator HmIP-FROLL

User & Safety Instructions

User & Safety Instructions 1561424 Homematic IP Wireless Blinds actuator HmIP-FROLL

Information

Information 1561424 Homematic IP Wireless Blinds actuator HmIP-FROLL

Description

The Homematic IP flush-mounted roller shutter actuator is part of Homematic IP Smart Home system and enables the automated control of roller shutter and blind via all common tubular motors.

The small actuator is in the flush-mounted socket and with the available tubular motor wired. After the start-up can individual week profiles, also depending on the sunrise and sunset, can be defined. The shutters, for example, working day after sunrise, but not before 06:30 up. In addition, a VU meter perr, storm and heat protection in combination with the Homematic IP App and other components is possible.

Once installed, the shadow dispenser via Homematic IP App, with the help of the Homematic IP remote control or a classic via two keys to use, the screwless terminals can be connected with.

Thanks to the low standby power consumption of up to 0.2 Watts, you have no need to think about the ongoing energy costs.

This text is machine translated.

Features

  • Operation via voice
  • Comfortable operation via HomeMatic IP APP or via HomeMatic IP remote control
  • Individual configuration of a weekly profile enables time-controlled power-up and shutdown of shutters/awnings
  • Comfortable control depending on sunrise and sunset
  • Blocking, storm and heat protection in combination with HomeMatic IP APP and other components can be implemented
  • Simple start-up thanks to automatic calibration run
  • Suitable for all common tubular motors
  • Connection of two commercially available buttons via screwless terminals for local operation
  • Compact design for easy installation in flush-mounted sockets or in surface-mounted distribution boxes (e.g. ELS Spelsberg Abox 25, IP65) for use in basements, for example
  • A neutral conductor must be present for installation
  • Can be operated with the access point in conjunction with the HomeMatic IP APP (without follow-up costs), the HomeMatic central CCU2 / CCU3 as well as with many partner solutions.

Scope of delivery

  • Homematic IP roller shutter actuator
  • User manual.