• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Homematic IP Wireless Blinds actuator HMIP-BROLL2

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Homematic IP roller shutter actuator for brands of switch

  • Can be integrated into existing brands switch series
  • Actor for the automated control of roller shutter and blind
  • Suitable for all conventional pipe motors
  • Individual configuration of a week profile
  • Logo with text 'Works with Amazon Alexa'. Below it reads 'Separate base station required for use with Amazon Alexa'.

Technical specifications

  • Power consumption: 2.2 A (max.)
  • Power consumption (standby mode): 0.2 W
  • Relay: 1 x changer, 1 x closer
Product type

Blinds actuator

Series

Homematic IP

Alexa (separate hub required)

Transfer Standard (Smart Home)

Manufacturer-specific

Max. switching capacity

500 VA

IP20

Power supply (LOV)

mains-powered

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

220 m

Mounting type

Flush mount

Factory colour

Multicolour

Width

71 mm

Height

71 mm

Depth

37 mm

Weight

140 g

Dim

(W x H x D) 71 x 71 x 37 mm

Hub

Required

Data exchange

Bidirectional (bi)

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1561422 Homematic IP Wireless Blinds actuator HMIP-BROLL2

User & Safety Instructions

User & Safety Instructions 1561422 Homematic IP Wireless Blinds actuator HMIP-BROLL2

User & Safety Instructions 1561422 Homematic IP Wireless Blinds actuator HMIP-BROLL2

Description

The Homematic IP shutter actuator for branded switches is part of the Homematic IP Smart Home system and enables the automated control of shutters and awnings via all common tubular motors.

After commissioning with automatic calibration run, individual weekly profiles can be defined, also depending on the sunrise and sunset. For example, the roller shutter is raised on weekdays after sunrise, but not before 06:30. In addition, blocking, storm and heat protection can be implemented in combination with the Homematic IP App and other components.

The roller shutter actuator for branded switches is suitable for installation in classic flush-mounted boxes and can be integrated with the help of our adapters in existing switch series of the leading manufacturers. The existing frames and rockers can be used easily.

Once installed, the connected shadow dispenser can be operated via Homematic IP App, with the help of Homematic IP remote control or completely classically directly via the switch's rocker switch.
Thanks to the low standby power consumption of maximum 0.2 watt, one does not have to worry about the running energy costs.

This text is machine translated.

Features

  • Comfortable operation via the Homematic IP APP, via Homematic IP remote control or directly via the button rocker of the switch
  • Individual configuration of a weekly profile allows time-controlled shutdown and shutdown of shutters/awnings
  • Comfortable control depending on the sunrise and sunset
  • Compact design for installation in standard flush-mounted sockets
  • Integration into existing series of switches by using existing frames and rockers
  • Can be integrated into the most common designs of leading switch manufacturers with appropriate adapters: Busch-Jaeger, GIRA, Merten, Berker, Jung, Düwi, Kopp
  • A neutral conductor must be present for installation
  • Can be operated with the access Point in conjunction with the Homematic IP APP (without follow-up costs), the Homematic central CCU3 as well as with many partner solutions.

Scope of delivery

  • Homematic IP roller shutter actuator
  • Fixings
  • User manual.

Hints

This product is no longer compatible with the control center CCU2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.