User & Safety Instructions 2529053 Honeywell 1035643 Safety glasses Grey, Red
Description
Simplicity with style. Excellent value for moneyHoneywell SVP 400 Series Eye Protection offers stylish design, security and comfort at an excellent price/performance ratio. The glasses feature wider, fashionable temples, rubber padded two-material temples and nose bridges, all-round coverage with a 9-curve base, a polycarbonate visor and are available with anti-fog and anti-scratch hard coating. The U6 lenses filter 99.9 % of the short and long wave UVA/UVB—radiation. These fashionable goggles can be purchased with transparent and gray frames as well as in four window shades and are certified according to EN 166. With its stylish, frameless look, the SVP 400 safety glasses ensure the protection of workers all day long.
This text is machine translated.
Description
Simplicity with style. Excellent value for moneyHoneywell SVP 400 Series Eye Protection offers stylish design, security and comfort at an excellent price/performance ratio. The glasses feature wider, fashionable temples, rubber padded two-material temples and nose bridges, all-round coverage with a 9-curve base, a polycarbonate visor and are available with anti-fog and anti-scratch hard coating. The U6 lenses filter 99.9 % of the short and long wave UVA/UVB—radiation. These fashionable goggles can be purchased with transparent and gray frames as well as in four window shades and are certified according to EN 166. With its stylish, frameless look, the SVP 400 safety glasses ensure the protection of workers all day long.