• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Home D647 Bell button Ivory 24 V/1 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Honeywell Home Bulb

  • Recessed button
  • Wide range of uses
  • With strain relief
  • This text is machine translated.

Technical specifications

Product type

Bell button

Max. contact load capacity

24 V/1 A

Factory colour

Ivory

No. of keys

1 Buttons

Operating voltage

1 - 24 V

Backlit

No

Width

32 mm

Height

32 mm

Length

58 mm

Depth

58 mm

Dim

(L x W x H) 58 x 32 x 32 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2305872 Honeywell Home D647 Bell button Ivory 24 V/1 A

User & Safety Instructions

User & Safety Instructions 2305872 Honeywell Home D647 Bell button Ivory 24 V/1 A

More interesting products

(*All information is plus legal VAT)