• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hongfa HF115F/005-1HS3B(610) PCB relay 5 V DC 16 A 1 maker 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
5 V DC
Control mode
monostable, 1 coil
Contact type
1 maker
Switching voltage (max.)
300 V DC
440 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

241 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Small relay HF 115 F

Our service for you

Technical specifications

Product type

PCB relay

Type

HF115F/005-1HS3B(610)

Coil nominal voltage

5 V DC

Min. pick-up voltage

3.5 V DC

Max. pick-up voltage

7.5 V DC

Control mode

monostable, 1 coil

Resistance (coil)

62 Ω

Contact type

1 maker

Contact material

AgNi

Switching voltage (max.)

300 V DC

440 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

29 mm

Width

12.7 mm

Height

15.7 mm

Dim

(L x W x H) 29 x 12.7 x 15.7 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 629518 Hongfa HF115F/005-1HS3B(610) PCB relay 5 V DC 16 A 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 629518 Hongfa HF115F/005-1HS3B(610) PCB relay 5 V DC 16 A 1 maker 1 pc(s)

Description

GWT-casing according to EN 60335-1.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)