
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.76
10
8% = € 0.21
€ 2.55
25
10% = € 0.28
€ 2.48
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.76 / piece)
€ 2.76
plus VAT.
Highlights & Details
Small relay HF 115 F
Our service for you
Technical specifications
- Product type
PCB relay
- Type
HF115F/012-1HS3B(610)
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
8.4 V DC
- Max. pick-up voltage
18 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
360 Ω
- Contact type
1 maker
- Contact material
AgNi
- Switching voltage (max.)
300 V DC
440 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
12.7 mm
- Height
15.7 mm
- Dim
(L x W x H) 29 x 12.7 x 15.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 629522 Hongfa HF115F/012-1HS3B(610) PCB relay 12 V DC 16 A 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 629522 Hongfa HF115F/012-1HS3B(610) PCB relay 12 V DC 16 A 1 maker 1 pc(s)
Description
GWT-casing according to EN 60335-1.
This text is machine translated.
This text is machine translated.

