• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hongfa HF115F/024-1ZS3B(610) PCB relay 24 V DC 16 A 1 change-over 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
300 V DC
440 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.89 / piece)
€ 2.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB relay

Type

HF115F/024-1ZS3B(610)

Coil nominal voltage

24 V DC

Min. pick-up voltage

16.8 V DC

Max. pick-up voltage

36 V DC

Control mode

monostable, 1 coil

Resistance (coil)

1440 Ω

Contact type

1 change-over

Contact material

AgNi

Switching voltage (max.)

300 V DC

440 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

29 mm

Width

12.7 mm

Height

15.7 mm

Dim

(L x W x H) 29 x 12.7 x 15.7 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 629532 Hongfa HF115F/024-1ZS3B(610) PCB relay 24 V DC 16 A 1 change-over 1 pc(s)

Description

GWT-casing according to EN 60335-1.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?