• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hongfa HF49FD/012-1H12F PCB relay 12 V DC 5 A 1 maker 1 pc(s)

1/2
Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 maker
Switching voltage (max.)
30 V DC
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

660 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mains RELAY HF49FD

Our service for you

Technical specifications

Product type

PCB relay

Type

HF49FD/012-1H12F

Coil nominal voltage

12 V DC

Min. pick-up voltage

8.4 V DC

Max. pick-up voltage

14.4 V DC

Control mode

monostable, 1 coil

Resistance (coil)

1200 Ω

Contact type

1 maker

Contact material

AgNi

Switching voltage (max.)

30 V DC

250 V AC

Switching current (max.)

5 A

Max. switching capacity

150 W

1250 VA

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

20 mm

Width

5 mm

Height

12.5 mm

Dim

(L x W x H) 20 x 5 x 12.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 507536 Hongfa HF49FD/012-1H12F PCB relay 12 V DC 5 A 1 maker 1 pc(s)

Description

Small 5 mm narrow print relay with low power consumption.
Applications: PLC, I/O modules, timers and counters.

This text is machine translated.

Hints

Approval UL.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)