• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hongfa HF92F-024D-2C21S Plug-in relay 24 V DC 30 A 2 change-overs 1 pc(s)

1/2
Image similar
Product type
Plug-in relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Switching voltage (max.)
277 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

174 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 21.99
-32 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power relay RF 92 F

Our service for you

Technical specifications

  • Surge current strength: 10000 V/AC
  • Connection: Plug connections 6.35 x 0.8 mm
  • Mounting: Flange mounting
Product type

Plug-in relay

Type

HF92F-024D-2C21S

Coil nominal voltage

24 V DC

Min. pick-up voltage

18 V DC

Max. pick-up voltage

38.4 V DC

Control mode

monostable, 1 coil

Resistance (coil)

350 Ω

Contact type

2 change-overs

Contact material

AgSnO2

Switching voltage (max.)

277 V AC

Switching current (max.)

30 A

Max. switching capacity

8310 VA

Connection

Type C CEE 7/16 plug 6.3 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

68.6 mm

Width

33.7 mm

Height

26.4 mm

Dim

(L x W x H) 68.6 x 33.7 x 26.4 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 507567 Hongfa HF92F-024D-2C21S Plug-in relay 24 V DC 30 A 2 change-overs 1 pc(s)

Description

High-performance power supply relay with high insulation strength and 8 mm/4 kV between coil and contact system. Easy mounting with flange mounting and 6.4 x 0.8 mm fast plug-in connections.
Applications: motor controls for compressors and pumps.

This text is machine translated.

Hints

Approvals: VDE, UL.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)