
Hongshang 2272102591 Heatshrink + adhesive Transparent 12 mm 4 mm Shrinkage:3:1 Sold per metre
Highlights & Details
Shrink tubing 3:1
- Sold per metre
- Shrinkage: 3:1
- Transparent
- Nominal inside diameter (pre-shrinkage): 12 mm
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
12 mm
- Nominal diameter (post-shrinkage)
4 mm
- Factory colour
Transparent
- Shrinkage
3:1
- Heatshrink features
Double-walled
- Content
Sold per metre
- Material
Polyolefin
- Shrink temperature (min.)
+70 °C
- Shrink temperature (max.)
+110 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
2272102591
- Halogen-free
Yes
- Type
H-5R(3X) 12.0/4.0
- Wall thickness (post-shrinkage)
1.60 mm
Documents & Downloads
Datasheet
Datasheet 3088833 Hongshang 2272102591 Heatshrink + adhesive Transparent 12 mm 4 mm Shrinkage:3:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 3088833 Hongshang 2272102591 Heatshrink + adhesive Transparent 12 mm 4 mm Shrinkage:3:1 Sold per metre
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























