
Hongshang 227233391 Heatshrink + adhesive Transparent 3 mm 1 mm Shrinkage:3:1 Sold per metre
Highlights & Details
Shrink tubing 3:1
- Sold per metre
- Shrinkage: 3:1
- Transparent
- Nominal inside diameter (pre-shrinkage): 3 mm
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
3 mm
- Nominal diameter (post-shrinkage)
1 mm
- Factory colour
Transparent
- Shrinkage
3:1
- Heatshrink features
Double-walled
- Content
Sold per metre
- Material
Polyolefin
- Shrink temperature (min.)
+70 °C
- Shrink temperature (max.)
+110 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
227233391
- Halogen-free
Yes
- Suitable for
Heatshrink
- Type
H-5R(3X) 3.0/1.0
- Wall thickness (post-shrinkage)
0.95 mm
Documents & Downloads
Datasheet
Datasheet 3089732 Hongshang 227233391 Heatshrink + adhesive Transparent 3 mm 1 mm Shrinkage:3:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 3089732 Hongshang 227233391 Heatshrink + adhesive Transparent 3 mm 1 mm Shrinkage:3:1 Sold per metre
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























