
Hongshang ART001208 Heatshrink w/o adhesive Red 1.20 mm 0.60 mm Shrinkage:2:1 Sold per metre
EAN:
Part number:
Item no:
Total (€ 0.68 / piece)
€ 3.40
incl. VAT
14-day return policy included
Highlights & Details
Shrink tubing 2:1
- Sold per metre
- Shrinkage: 2:1
- Red
- Nominal inside diameter (pre-shrinkage): 1.20 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
1.20 mm
- Nominal diameter (post-shrinkage)
0.60 mm
- Factory colour
Red
- Shrinkage
2:1
- Content
Sold per metre
- Material
Polyolefin
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
ART001208
- RoHS-compliant
Yes
- Type
H-2(Z)
- Wall thickness (post-shrinkage)
0.33 mm
- Max. length sold by the metre
150 m
Documents & Downloads
Datasheet
Datasheet 2110143 Hongshang ART001208 Heatshrink w/o adhesive Red 1.20 mm 0.60 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 2110143 Hongshang ART001208 Heatshrink w/o adhesive Red 1.20 mm 0.60 mm Shrinkage:2:1 Sold per metre
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























