
Hongshang HRA3 160/50 Heatshrink + adhesive Black 160 mm 50 mm Shrinkage:3:1 1.22 m
Highlights & Details
Thick wall tubing with adhesive HRA 3 3:1
- 1.22 m
- Shrinkage: 3:1
- Black
- Nominal inside diameter (pre-shrinkage): 160 mm
Our service for you
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
160 mm
- Nominal diameter (post-shrinkage)
50 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
Abrasion-proof
UV-resistant
Thick-walled
- Content
1.22 m
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+120 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
HRA3 160/50
- Halogen-free
No
- RoHS-compliant
Yes
- Type
HRA3 160/50
- Wall thickness (post-shrinkage)
4.20 mm
Documents & Downloads
Datasheet
Datasheet 1553377 Hongshang HRA3 160/50 Heatshrink + adhesive Black 160 mm 50 mm Shrinkage:3:1 1.22 m
User & Safety Instructions
User & Safety Instructions 1553377 Hongshang HRA3 160/50 Heatshrink + adhesive Black 160 mm 50 mm Shrinkage:3:1 1.22 m
Description
Scope of delivery
- Available in sections of 1.22 m in length.
- This text is machine translated.
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























