• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hongshang HSEC 180 Heatshrink end cap Nominal inside diameter (pre-shrinkage): 145 mm 1 pc(s)

Collection
Product type
Heatshrink end cap
Nominal inside diameter (pre-shrinkage)
145 mm
Nominal diameter (post-shrinkage)
60 mm
Adhesive (yes/no)
Yes
Shrinkage
2:1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat shrink tube caps HSEC

Our service for you

Technical specifications

Product type

Heatshrink end cap

Nominal inside diameter (pre-shrinkage)

145 mm

Nominal diameter (post-shrinkage)

60 mm

Adhesive (yes/no)

Yes

Factory colour

Black

Shrinkage

2:1

Heatshrink features

UV-resistant

Halogen-free

No

Material

Polyolefin

Shrink temperature (min.)

+120 °C

Max. temperature

+110 °C

Min. temperature

-55 °C

Manufacturer part #

HSEC 180

Content

1 pc(s)

RoHS-compliant

Yes

Type

HSEC 180

Wall thickness (post-shrinkage)

4 mm

Industrial packaging

No

Documents & Downloads

Datasheet

Datasheet 1553386 Hongshang HSEC 180 Heatshrink end cap Nominal inside diameter (pre-shrinkage): 145 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1553386 Hongshang HSEC 180 Heatshrink end cap Nominal inside diameter (pre-shrinkage): 145 mm 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.