• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hood 11123001510 HARTING Content: 1 pc(s) Hood

Packaging type
Piece
Product type
Hood
Type
11123001510
Manufacturer part #
11123001510
Factory colour
Black
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 28 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material locking: Polyamide, stainless steel
  • Net weight: 119 g
  • Size: Han-Yellow 30
  • Design: Lateral cable input
  • Locking type: Push button locking
  • Cable input: 1x M20
  • Surface Housing: Powder coated
  • Housing series: Han-Yellow
Packaging type

Piece

Type

11123001510

Product type

Hood

Manufacturer part #

11123001510

Factory colour

Black

Grey

Content

1 pc(s)

Material

Aluminium (die-cast)

IP65

IP67

Max. temperature

+125 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1989769 Hood 11123001510 HARTING Content: 1 pc(s) Hood

User & Safety Instructions

User & Safety Instructions 1989769 Hood 11123001510 HARTING Content: 1 pc(s) Hood

More interesting products

(*All information is plus legal VAT)