• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Horex 2211722 Digital caliper Calibrated to (ISO standards) 300 mm

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Digital caliper

Reading range (max.)

300 mm

Reading

0.01 mm

Cross section

16x3 mm

Scale length (max.)

60 mm

Power supply (details)

Button cell 1.5 V, type 357

Material

Steel

Material properties

rust-proof

ISO standards

Features

Incl. set screw

Incl. bag

Type

2211722

Description

Features

  • Stainless steel
  • LCD display 6 mm
  • With adjustment screw
  • 4-way measurement
  • On/Off, zero and mm/inch.

Scope of delivery

  • Case

Hints

This text is machine translated.

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.