• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Horex Magnet-Messstativ Gelenkquerarm+Feineinstellg. 2704101 Tripod

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Total height 380 mm
  • Cross-arm length 270 mm
  • Adhesive force 60 N
  • Dim. Magnetic base 65 x 45 x 55 mm
Product type

Tripod

Weight

1400 g

Manufacturer's standards (no certificate)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 819426 Horex Magnet-Messstativ Gelenkquerarm+Feineinstellg. 2704101 Tripod

User & Safety Instructions

User & Safety Instructions 819426 Horex Magnet-Messstativ Gelenkquerarm+Feineinstellg. 2704101 Tripod

Description

Features

  • Mechanic central terminal
  • On/off can be expanded with magnetic base
  • Linkage hard chrome plated
  • With precise adjustment
  • Prismatic Sole.
  • This text is machine translated.

What kind of Dial Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)