• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Housing HC-B 6-TMB-100/O1STM20S-EEE 1460362 Phoenix Contact

Image similar
Product type
Bush enclosure
Thread size
M20
Case material
Aluminium, die cast
Type
HC-B 6-TMB-100/O1STM20S-EEE
Series
HC-B
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.50 / piece)
€ 225.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Housing HC-B 6-TMB-100/O1STM20S-EEE

  • HC-B6-TMB-100/O1 STM20 S-EEE
  • Industrial packaging, pack of 10

Technical specifications

Type

HC-B 6-TMB-100/O1STM20S-EEE

Product type

Bush enclosure

Series

HC-B

Manufacturer part #

1460362

Features

1x cable entry (lateral)

+ bayonet

+ conductive seal

Anti-corrosive

Thread size

M20

Case material

Aluminium, die cast

Factory colour

Grey

Content

10 pc(s)

IP66

Max. temperature

+125 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 586504 Housing HC-B 6-TMB-100/O1STM20S-EEE 1460362 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586504 Housing HC-B 6-TMB-100/O1STM20S-EEE 1460362 Phoenix Contact

Description

HEAVYCON ADVANCE B6 sleeve housing, with bayonet locking (Allen screw), salt water resistant aluminum, height: 100 mm, with 1 x M20 thread, lateral cable outlet, without surface; conductive seal (EMC properties)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.