• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1460369 HC-B 16-TMB-100/O1STM32G-EEE Bush enclosure 10 pc(s)

Image similar
Product type
Bush enclosure
Thread size
M32
Case material
Aluminium, die cast
Type
HC-B 16-TMB-100/O1STM32G-EEE
Series
HC-B
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 50.90 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Housing HC-B 16-TMB-100/O1STM32G-EEE

  • HC-B16-TMB-100/O1 STM32 G-EEE
  • Industrial packaging, pack of 10

Technical specifications

Type

HC-B 16-TMB-100/O1STM32G-EEE

Product type

Bush enclosure

Series

HC-B

Manufacturer part #

1460369

Features

1x cable entry (straight)

+ bayonet

+ conductive seal

Anti-corrosive

Thread size

M32

Case material

Aluminium, die cast

Factory colour

Grey

Content

10 pc(s)

IP66

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586023 Phoenix Contact 1460369 HC-B 16-TMB-100/O1STM32G-EEE Bush enclosure 10 pc(s)

User & Safety Instructions

User & Safety Instructions 586023 Phoenix Contact 1460369 HC-B 16-TMB-100/O1STM32G-EEE Bush enclosure 10 pc(s)

Description

HEAVYCON ADVANCE B16 sleeve housing, with bayonet locking (Allen screw), salt water resistant aluminum, height: 100 mm, with 1 x M32 thread, straight cable outlet, without surface; conductive seal (EMC properties)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)