• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1411323 HC-STA-B10-BFDC-ELC-AL Enclosure extension 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Enclosure extension
Case material
Aluminium, die cast
Type
HC-STA-B10-BFDC-ELC-AL
Series
HC-STA
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

248 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

HC-STA-B10-BFDC-ELC-AL

Product type

Enclosure extension

Series

HC-STA

Manufacturer part #

1411323

Features

for transverse brace

+ planar seal

+ lid

Anti-corrosive

+ conductive seal

Type

Attachment casing with lid, for Crossbar, with flat seal

Case material

Aluminium, die cast

Factory colour

Grey

Type

B10

Content

1 pc(s)

IP66

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1379726 Phoenix Contact 1411323 HC-STA-B10-BFDC-ELC-AL Enclosure extension 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1379726 Phoenix Contact 1411323 HC-STA-B10-BFDC-ELC-AL Enclosure extension 1 pc(s) Piece

Description

HEAVYCON CONNECTORS add-on housing B 10, for Crossbar, with protective plastic cover, with flat seal, sea-water resistant aluminum, conductive seal.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)