• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1411320 HC-STA-B10-BWS-ELC-AL Enclosure extension 1 pc(s)

Image similar
Product type
Enclosure extension
Case material
Aluminium, die cast
Type
HC-STA-B10-BWS-ELC-AL
Series
HC-STA
Manufacturer part #
1411320
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

421 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

HC-STA-B10-BWS-ELC-AL

Product type

Enclosure extension

Series

HC-STA

Manufacturer part #

1411320

Features

+ planar seal

EMC type

+ bayonet

for longitudinal brace

Type

Add-on housing of the series B10, with flat seal

Case material

Aluminium, die cast

Factory colour

Grey

Type

B10

Content

1 pc(s)

IP66

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1379708 Phoenix Contact 1411320 HC-STA-B10-BWS-ELC-AL Enclosure extension 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1379708 Phoenix Contact 1411320 HC-STA-B10-BWS-ELC-AL Enclosure extension 1 pc(s)

Description

HEAVYCON CONNECTORS EVO - sleeve housing, EMC design, without powder coating, with bayonet for the EVO-gland, B10, for longitudinal handle, height 80 mm, without EVO-gland.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)