• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1605569 Socket inset HC-B 10 + PE Pull spring 10 pc(s)

Product type
Socket inset
Connection
Pull spring
Number of pins
10
Series
HC-B
Features
copper-plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 11.50 / piece)
€ 120.00
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Contact insert HC-B 10-EBUQ-2,5

  • HC-B10-EBUQ-2.5
  • Industrial packaging, pack of 10

Technical specifications

Product type

Socket inset

Series

HC-B

Features

copper-plated

Leading contact (PE)

Yes

Factory colour

Grey

Connection

Pull spring

Number of pins

10

Total no. of pins

10 + PE

Content

10 pc(s)

Core cross section (max.)

2.5 mm²

Core cross section (min.)

0.34 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 589173 Phoenix Contact 1605569 Socket inset HC-B 10 + PE Pull spring 10 pc(s)

User & Safety Instructions

User & Safety Instructions 589173 Phoenix Contact 1605569 Socket inset HC-B 10 + PE Pull spring 10 pc(s)

Description

HEAVYCON female insert, B10 series, 10-pos., QUICKON-connection

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 126.99€ 121.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)