• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1411322 HC-STA-B10-BWD-ELC-AL Enclosure extension 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Enclosure extension
Case material
Aluminium, die cast
Type
HC-STA-B10-BWD-ELC-AL
Series
HC-STA
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

237 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

HC-STA-B10-BWD-ELC-AL

Product type

Enclosure extension

Series

HC-STA

Manufacturer part #

1411322

Features

+ transverse brace

+ planar seal

Anti-corrosive

+ conductive seal

Type

Add-on housing of the series B 10, with crossbar, flat seal

Case material

Aluminium, die cast

Factory colour

Grey

Type

B10

Content

1 pc(s)

IP66

Max. temperature

+125 °C

Min. temperature

-40 °C

53

FALSE

30.5 mm

93.5 mm

FALSE

Other

Double locking levers

FALSE

Aluminium

Uncoated

-40-125 °C

Other

IK09

TRUE

Housing extension

IP66

Other

Cover

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1379719 Phoenix Contact 1411322 HC-STA-B10-BWD-ELC-AL Enclosure extension 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1379719 Phoenix Contact 1411322 HC-STA-B10-BWD-ELC-AL Enclosure extension 1 pc(s) Piece

Description

HEAVYCON CONNECTORS installation housing B10, with crossbar, with flat seal, sea-water resistant aluminum,
Conductive seal.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 142.99€ 137.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)