• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1407656 HC-EVO-B24-HHFS-PLBK Bush enclosure 1 pc(s) Piece

Packaging type
Piece
Product type
Bush enclosure
Case material
Polyamide
Type
HC-EVO-B24-HHFS-PLBK
Series
HC-EVO
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Type

HC-EVO-B24-HHFS-PLBK

Product type

Bush enclosure

Series

HC-EVO

Manufacturer part #

1407656

Features

1x cable entry (lateral, straight)

for longitudinal brace

Type

Sleeve housing for long handle, cable inlet: above/lateral, Height: 87.5 mm.

Case material

Polyamide

Factory colour

Black

Type

B24

Content

1 pc(s)

IP66

Max. temperature

+125 °C

Min. temperature

-40 °C

44

FALSE

87.5 mm

120 mm

FALSE

Black

Single locking lever

1

FALSE

Other

Other

-40-125 °C

Other

IK08

FALSE

Plug case

IP66

Other

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 556335 Phoenix Contact 1407656 HC-EVO-B24-HHFS-PLBK Bush enclosure 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 556335 Phoenix Contact 1407656 HC-EVO-B24-HHFS-PLBK Bush enclosure 1 pc(s) Piece

Description

Through the HEAVYCON CONNECTORS EVO bayonet lock only need the swivel cable glands have to be exchanged, the clamping range M20, M25, M32 and M40 with straight us side outlet cover.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)