• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1407653 HC-EVO-B16-SHFDC-2SSM40-PLRBK Socket enclosure 1 pc(s)

Image similar
Product type
Socket enclosure
Thread size
2 x M25
Case material
Polyamide
Type
HC-EVO-B16-SHFDC-2SSM40-PLRBK
Series
HC-EVO-B16
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Type

HC-EVO-B16-SHFDC-2SSM40-PLRBK

Product type

Socket enclosure

Series

HC-EVO-B16

Manufacturer part #

1407653

Features

for transverse brace

+ lid

Thread size

2 x M25

Type

Socket housing for cross-bracket with cover 2 x M25, height 84 mm

Case material

Polyamide

Factory colour

Black

Type

B16

Content

1 pc(s)

IP66

Max. temperature

+125 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1438533 Phoenix Contact 1407653 HC-EVO-B16-SHFDC-2SSM40-PLRBK Socket enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1438533 Phoenix Contact 1407653 HC-EVO-B16-SHFDC-2SSM40-PLRBK Socket enclosure 1 pc(s)

More interesting products

(*All information is plus legal VAT)