• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1412873 HC-STA-B24-SLWD-2SSM25-ELC-AL Socket enclosure 1 pc(s)

Image similar
Product type
Socket enclosure
Thread size
2 x M25
Case material
Aluminium, die cast
Type
HC-STA-B24-SLWD-2SSM25-ELC-AL
Series
HC-STA
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

HC-STA-B24-SLWD-2SSM25-ELC-AL

Product type

Socket enclosure

Series

HC-STA

Manufacturer part #

1412873

Features

2x cable entry (lateral)

+ transverse brace

+ connector piece

Thread size

2 x M25

Type

Socket housing with crossbar, cable outlet side 2 x M25

Case material

Aluminium, die cast

Factory colour

Grey

Type

B24

Content

1 pc(s)

IP66

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1379764 Phoenix Contact 1412873 HC-STA-B24-SLWD-2SSM25-ELC-AL Socket enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1379764 Phoenix Contact 1412873 HC-STA-B24-SLWD-2SSM25-ELC-AL Socket enclosure 1 pc(s)

Description

Socket housing B 24, with crossbar, Material: aluminum pressure die-cast, cable outlet: 2, on the side, Height: 68 mm, cable gland: without support: Yes, 2 x M25, Standard.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)