• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1584981 Socket inset HC-B 24 Crimp 1 pc(s)

Product type
Socket inset
Connection
Crimp
Number of pins
24
Series
HC-B
Total no. of pins
24
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

102 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket inset

Series

HC-B

Connection

Crimp

Number of pins

24

Total no. of pins

24

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 587018 Phoenix Contact 1584981 Socket inset HC-B 24 Crimp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 587018 Phoenix Contact 1584981 Socket inset HC-B 24 Crimp 1 pc(s)

Description

HEAVYCON female insert, B24 series, 24-pos., 25 ... 48 color print, crimp connection. PE connection using tension sleeve technology.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)