
Number
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Technical specifications
- Type
HC-STA-B10-SLWD-2SSM20-ELC-AL
- Product type
Socket enclosure
- Series
HC-STA
- Manufacturer part #
1412835
- Features
2x cable entry (lateral)
+ transverse brace
- Thread size
2 x M20
- Type
Socket casing of the series B 10, with crossbar, cable outlet side 2 x M20
- Case material
Aluminium, die cast
- Factory colour
Grey
- Type
B10
- Content
1 pc(s)
IP66
- Max. temperature
+125 °C
- Min. temperature
-40 °C
52
FALSE
54 mm
92 mm
FALSE
Other
Double locking levers
2
FALSE
Aluminium
Uncoated
-40-125 °C
Other
IK09
TRUE
Socket case
IP66
Sideways
Cover
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379720 Phoenix Contact 1412835 HC-STA-B10-SLWD-2SSM20-ELC-AL Socket enclosure 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1379720 Phoenix Contact 1412835 HC-STA-B10-SLWD-2SSM20-ELC-AL Socket enclosure 1 pc(s)
Description
Socket housing B 10, with crossbar, Material: aluminum pressure die-cast, cable outlet: 2, on the side, Height: 54 mm,
Screwed cable gland: without support: no, 2 x M20, Standard.
This text is machine translated.
Screwed cable gland: without support: no, 2 x M20, Standard.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 39.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































