
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
HC-EVO-B10-HLFS-EL-AL
- Product type
Bush enclosure
- Series
HC-EVO
- Manufacturer part #
1411456
- Features
1x cable entry (lateral, straight)
+ bayonet
EMC type
for longitudinal brace
- Type
EVO - sleeve housing of the series B10, cable outlet on the side, straight
- Case material
Aluminium, die cast
- Factory colour
Grey
- Type
B10
- Content
1 pc(s)
IP66
- Max. temperature
+125 °C
- Min. temperature
-40 °C
44
FALSE
64 mm
73 mm
FALSE
Other
Single locking lever
1
FALSE
Aluminium
Uncoated
-40-125 °C
Other
IK08
FALSE
Plug case
IP66
Other
None
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1379706 Phoenix Contact 1411456 HC-EVO-B10-HLFS-EL-AL Bush enclosure 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1379706 Phoenix Contact 1411456 HC-EVO-B10-HLFS-EL-AL Bush enclosure 1 pc(s) Piece
Description
HEAVYCON CONNECTORS EVO - sleeve housing, EMC design, without powder coating, with bayonet for the EVO-gland, B10, for longitudinal handle, height 64 mm, without EVO-gland.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































