• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1413418 HC-ADV-B16-HHWH-1TTM40-EMC-AL Bush enclosure 1 pc(s)

Product type
Bush enclosure
Thread size
M40
Case material
Aluminium, die cast
Type
HC-ADV-B16-HHWH-1TTM40-EMC-AL
Series
HC-ADV
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 28.99
-14 %
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

HC-ADV-B16-HHWH-1TTM40-EMC-AL

Product type

Bush enclosure

Series

HC-ADV

Manufacturer part #

1413418

Features

1x cable exit

Thread size

M40

Case material

Aluminium, die cast

Factory colour

Zinc

Type

B16

Content

1 pc(s)

IP66

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1563573 Phoenix Contact 1413418 HC-ADV-B16-HHWH-1TTM40-EMC-AL Bush enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1563573 Phoenix Contact 1413418 HC-ADV-B16-HHWH-1TTM40-EMC-AL Bush enclosure 1 pc(s)

More interesting products

(*All information is plus legal VAT)