High-performance pond filter , for mechanical and biological filtering, with integrated UVC
The Ecopower Plus 8000 is an easy to clean eco-filter With an integrated UVC lamp for eliminating green algae
The Hozelock Cyprio pond filter Ecopower+ removes unwanted solids from the pond It converts dissolved organic and chemical fish excretions into harmless compounds um
Technical specifications
Product type
Filter pump
Fountain pump features
incl. UVC pond clarifier
incl. filter
Operating voltage
230 V
Suitable for pumps up to
12000 l/h
Populated by fish
6000 l/h
Variants(All information include VAT, plus shipping costs)
High-performance pond filter , for mechanical and biological filtering, with integrated UVC. The Ecopower Plus 8000 is an easy to clean eco-filter with an integrated UVC lamp for the removal of green algae. The Hozelock Cyprio pond filter Ecopower+ removes unwanted solids from the pond and converts dissolved organic and chemical fish excretions into harmless compounds. The Ecopower+ filter is an external filter that can either be placed above ground or partially buried hidden in the earth. The Ecopower+ 12000 is suitable for ponds with a size of up to 12000 l without fish and 6000 l with fish population (max. fish stock 254 cm) The dirt from the pond is filtered through the fine-meshed foam before it reaches the bimedia on the ground for an excellent first cleaning. These unique Kaldnes biuos media have a very large binding area and provide for a continuous formation of bacteria in the water. These bacteria are necessary to remove the harmful dirt particles and to convert them into useful, healthy substances for the pond. The integrated UVC with a 12 Watt lamp is used to fight "green water" through green algae. The result is an excellent cleaning performance with a clear and healthy pond.
This text is machine translated.
Features
The Ecopower+ filter is an external filter that can either be placed above ground or partially buried hidden in the earth
The Ecopower+ 12000 is suitable for ponds with a size From up to 12000 l without fish and 6000 l. With fish trimming (max.
Fish stock 254 cm) The dirt from the pond is filtered through the fine-meshed foam for an excellent first cleaning before it reaches the biological media on the ground
These unique Kaldnes biuos media have a very large binding area and provide for a continuous formation of bacteria in the water
These bacteria are necessary to remove the harmful dirt particles and to convert them into useful, healthy substances for the pond
The integrated UVC with a 12 watt lamp is used for this purpose To fight "green water" through green algae
The result is an excellent cleaning performance with a clear and healthy pond.
Scope of delivery
EcoPower Plus 12000
Description
High-performance pond filter , for mechanical and biological filtering, with integrated UVC. The Ecopower Plus 8000 is an easy to clean eco-filter with an integrated UVC lamp for the removal of green algae. The Hozelock Cyprio pond filter Ecopower+ removes unwanted solids from the pond and converts dissolved organic and chemical fish excretions into harmless compounds. The Ecopower+ filter is an external filter that can either be placed above ground or partially buried hidden in the earth. The Ecopower+ 12000 is suitable for ponds with a size of up to 12000 l without fish and 6000 l with fish population (max. fish stock 254 cm) The dirt from the pond is filtered through the fine-meshed foam before it reaches the bimedia on the ground for an excellent first cleaning. These unique Kaldnes biuos media have a very large binding area and provide for a continuous formation of bacteria in the water. These bacteria are necessary to remove the harmful dirt particles and to convert them into useful, healthy substances for the pond. The integrated UVC with a 12 Watt lamp is used to fight "green water" through green algae. The result is an excellent cleaning performance with a clear and healthy pond.
This text is machine translated.
Features
The Ecopower+ filter is an external filter that can either be placed above ground or partially buried hidden in the earth
The Ecopower+ 12000 is suitable for ponds with a size From up to 12000 l without fish and 6000 l. With fish trimming (max.
Fish stock 254 cm) The dirt from the pond is filtered through the fine-meshed foam for an excellent first cleaning before it reaches the biological media on the ground
These unique Kaldnes biuos media have a very large binding area and provide for a continuous formation of bacteria in the water
These bacteria are necessary to remove the harmful dirt particles and to convert them into useful, healthy substances for the pond
The integrated UVC with a 12 watt lamp is used for this purpose To fight "green water" through green algae
The result is an excellent cleaning performance with a clear and healthy pond.