• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 4200 0000 PURE 2L Pump pressure sprayer 2 l

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Pressure sprayer pure 2 l

  • pure pressure sprayer for innovative, sustainable and environmentally friendly spraying and plant treatment in your garden
  • Do not use chemicals that are harmful to the environment and useful insects.
  • The image shows a black children's scooter with a green footboard that rotates 360 degrees. An arrow illustrates the rotation.

Technical specifications

Product type

Pump pressure sprayer

Capacity

2 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355450 Hozelock 4200 0000 PURE 2L Pump pressure sprayer 2 l

Description

pure pressure sprayer for innovative, sustainable and environmentally friendly spraying and plant treatment in your garden. Do not use chemicals that are harmful to the environment and useful insects.
The Hozelock pressure sprayer allows you to spray natural products and self-made products such as nettle fertilizers, white vinegar, baking powder, soap, etc. without fear of damage or decomposition on the sprayer. The sprayer is supplied with a filter for liquid fertilizer/effusions, is extremely powerful and can be used for many different applications.
Equipped with a corrosion-resistant 11 cm long nozzle for greater range and 360° function so that even hard-to-reach places like the bottom of the blades can be sprayed. The ergonomic print allows comfortable spraying, both for left and right-handed people. The filling height can be read quickly by means of the transparent bottle with scale, in order to simplify the exact mixing and dosing of chemicals. Effective = 1.5 l total capacity = 2 l.

This text is machine translated.

Features

  • The sprayer is supplied with a filter for liquid fertilizer/effusions, is extremely powerful and can be used for many different applications
  • Equipped with a corrosion-resistant 11 cm long nozzle for larger ones Range and 360° function, thus also hard-to-reach places such as The underside of the sheets can be sprayed
  • The ergonomic print allows comfortable spraying, both for left and right-handed people
  • The filling height can be read quickly through the transparent bottle with scale, in order to simplify the exact mixing and dosing of chemicals
  • Effective = 1.5 l total capacity = 2 l

Scope of delivery

  • Pressure sprayer pure 2 l

More interesting products

(*All information is plus legal VAT)