• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 207A W2211A Toner Cyan 0 Sides Original Toner cartridge

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Tue 27 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP Toner cartridge 207A

  • Original HP toner cartridges with JetIntelligence
  • Optimized for more pages, more performance and more protection
  • Enables lower power consumption for printing and more compact devices
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Toner

Type

Original

Short ID

207A

Compatible with

HP

Colour

Cyan

Page yield

0 Sides

Page yield (black)

1250 Sides

Page yield (colour)

1250 Sides

Factory colour

Cyan

Type A

Print

Type B

Print

Depth

96 mm

Height

111 mm

Width

363 mm

Wireless charging

No

Supplies type

Toner cartridge

Compatible with

HP

Weight

530 g

UKCA

yes

Operating temperature (T-T)

10 - 32,5 °C

Master (outer) cases per pallet

300 Stück(e)

Layers per pallet

10 Stück(e)

Pallet weight (EU)

182.5 kg

Pallet gross weight

245.5 kg

Quantity per pack

1 Stück(e)

Pallet gross width

111 cm

Pallet gross length

98.6 cm

Pallet gross height

125.4 cm

Products per pallet (EU)

216 Stück(e)

Colour toner cartridges quantity

1

Master (outer) cases per pallet layer (EU)

24 Stück(e)

Master (outer) cases per pallet layer

30 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

300 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2227854 HP 207A W2211A Toner Cyan 0 Sides Original Toner cartridge

Description

Print all your business documents quickly and efficiently to match the performance of your HP Color LaserJet Pro with Original HP Toner Cartridges with JetIntelligence. Rely on HP quality and reliability for impressive printing results.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)