• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 364XL Ink cartridge Original Cyan CB323EE Ink

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP Ink cartridge

  • Original HP brand cartridge for optimum print quality

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

364XL

Manufacturer part #

CB323EE

Compatible with

HP

Colour

Cyan

Page yield

750 Sides

Content

1 pc(s)

Depth

24 mm

Height

115 mm

Width

107 mm

Replaces original item

CB323EE

Supplies type

Ink

Compatible with

HP

Weight

30 g

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 881416 HP 364XL Ink cartridge Original Cyan CB323EE Ink

Description

With the HP 364XL ink cartridge cyan print lab-quality photos. Rely on the HP when it comes to first-class print quality and easy recycling of ink cartridges. The separate inks and HP Advanced Photo Paper deliver water-resistant, smudge-proof and light-resistant printouts.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.