• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 364XL Ink cartridge Original Set Black, Cyan, Magenta, Yellow N9J74AE Ink

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP 364XL Ink Black, Cyan, Magenta, Yellow N9J74AE Original

  • The Combi Pack for maximum savings factor
  • Contains 4 cartridges with high range (364XL): Black, Cyan, Magenta, Yellow

Technical specifications

Product type

Ink cartridge

Packaging type

Set

Type

Original

Short ID

364XL

Manufacturer part #

N9J74AE

Compatible with

HP

Colour

Black

Cyan

Magenta

Yellow

Page yield

550/750/750/750 Sides

Content

1 Set

Supplies type

Ink

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1420046 HP 364XL Ink cartridge Original Set Black, Cyan, Magenta, Yellow N9J74AE Ink

Description

Excellent results of all the photos, creative projects and everyday print - thanks to inks, specially designed for your printing needs. Press long-lasting lab-quality photos and laser-quality text.

With Original HP ink cartridges and HP Advanced Photo Paper press water and fade-resistant photos that are not smudging. With Original HP ink cartridges, you can simply and cost-effectively. These practical separate ink cartridges can be replaced individually. You save money and work more efficiently - with the XL-ink cartridges with a high range: With XL cartridges you can connect up to 2-times more black-and-white pages and up to 2.5 times more color pages in comparison with the standard cartridges. The cartridges can be quickly and easily - thanks to the unique identification and absolutely precisely fitting form place the individual colors is always in the right place. Practical warning messages indicate empty cartridges.

Press without stress.
Original HP ink cartridges for high reliability and top performance.

Environmentally friendly printing
XL cartridges require less cartridges and packaging material per print. HP Planet Partners also enables the convenient recycling aufgebrauchter cartridges.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.