• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 65W SFF USB-C AC Adapter EURO Laptop PSU 65 W 5 V DC, 10 V DC, 12 V DC, 9 V DC, 15 V DC, 20 V DC

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP USB-C Travel 65W Notebook - Indoor - 100-240 V - 50/60 Hz - 65 W - Black

  • 65 W Power
  • Input voltage range 110 V/AC 240 V AC
  • Suitable for notebooks of HP

Technical specifications

Product type

Laptop PSU

Type

65W SFF USB-C AC Adapter EURO

for brands

HP

Output

USB-C® plug

65 W

Input voltage

240 V AC

Input voltage

110 V/AC 240 V AC

No. of outputs

1 x

Output voltage

5 V DC

10 V DC

12 V DC

9 V DC

15 V DC

20 V DC

Dim

(L x W x H) 74 x 74 x 28.5 mm

Length

74 mm

Width

74 mm

Height

28.5 mm

Weight

242 g

Factory colour

Black

UKCA

yes

Description

Charge the latest USB-C™ notebooks with the reliable 65W AC adapter in the new, more compact size.[1] designed to easily carry and reliably meet your daily power needs, it can easily replace an existing adapter or act as an indispensable back-up device while traveling.

Features

Adjustable voltage
Depending on what your device needs, it offers a power output of 5 V, 9 V, 10 V, 12 V, 15 V, or 20 V.

Lightweight
With only 0.60 lbs (0.27 kg), it fits comfortably in your pocket without complaining.

Protection against unexpected problems
Built-in surge protection protects your notebook against sudden power surges.

This text is machine translated.

Scope of delivery

  • HP 65 W USB-C™ portable power adapter with DC cable
  • Country-specific duckhead plug with three-core power cable and safety plug
  • Quick guide

Hints

Figure similar: Actual product may differ from the illustration shown!

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.