• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 65W Slim w/USB Adapter EURO (P) Laptop PSU 65 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 65W Slim w/ USB AC Adapter - Notebook - Indoor - 100-240 V - 50/60 Hz - 65 W - Black

  • /
  • 65 W Power
  • Input voltage range 110 V/AC 240 V AC
  • Suited for notebooks from HP

Technical specifications

  • Detachable cable with 3 connectors (4.5 mm, 7.4 mm, Ultrabook)
  • Integrated USB charger
Product type

Laptop PSU

Type

65W Slim w/USB Adapter EURO (P)

for brands

HP

65 W

Input voltage

240 V AC

Input voltage

110 V/AC 240 V AC

No. of outputs

1 x

Dim

(L x W x H) 57 x 120 x 23 mm

Length

57 mm

Width

120 mm

Height

23 mm

Weight

160 g

Factory colour

Black

UKCA

yes

Description

HP 65W Slim with USB AC Adapter. Purpose: Notebook, Power Supply: Interior, Input Voltage: 100-240 V. Plug: 4.5 mm, 7.4 mm, Ultrabook. Width 155 mm, depth 65 mm, height 212 mm

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.