
Highlights & Details
HP DeskJet 2910 wireless all-in-one color printer, instant ink
- Home & office Thermal Inkjet color printing
- 4800 x 1200 dpi
- Print colors: Black, cyan, magenta, yellow
- A4 7.5 pages per minute
- Color copying color scan
- Mopria print service, Apple Airprint
- USB connection WLAN
- Storage capacity: 64 MB In-built processor 1000 MHz
- 3.42 kg
Technical specifications
- Print colors: Black, cyan, magenta, yellow
- Maximum paper capacity: 60 sheets
- Max. Output capacity: 25 sheets
- Maximum printing size 209.9 x 349.6 mm
- WLAN standards: Wi-Fi 4 (802.11n), 802.11g, 802.11b, 802.11a
- Market positioning: Home & office
- Product type
Multifunction printer
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
7.5 pages/min
- Print speed (colour)
5.5 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
60 sheets
- Scan area/width (max.)
216 x 297 mm
- Width
425 mm
- Height
154 mm
- Depth
304 mm
- Dim
(W x H x D) 425 x 154 x 304 mm
- Factory colour
Grey
- Weight
3.42 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Fax mode
No
- Wi-Fi
Yes
- No. of USB A 2.0 ports
1 x
- Power consumption (off)
0.1 W
- CPU speed
1 GHz
- Type
Internal
- Power supply (details)
100 - 240 V
- CPU speed
1000 MHz
64 MB
- RAM / Max. upgrade
64 MB
- Software included
HP APP, available online
- UKCA
yes
- Operating temperature (T-T)
5 - 40 °C
- Digital sender
no
- Ethernet LAN
no
- Number of print heads
2
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
0 - 4500 m
- Time to first page (colour, normal)
20 s
- Time to first page (black, normal)
16 s
- Number of users
3 Benutzer
- Pallet gross weight
351 kg
- Maximum number of copies
9 Kopien
- Power consumption (ready)
2.55 W
- Direct printing
no
- USB port
yes
- PictBridge
no
- Included cartridge capacity (black)
100 Sides
- Included cartridge capacity (CMY)
60 Sides
- Print resolution black
1200 x 1200 DPI
- Duplex scanning
no
- HP Instant Ink
yes
- Duplex copying
no
- Sound power level (printing)
6.3 dB
- Total output capacity
25 Blätter
- Paper tray media weight
60 - 300 g/m²
- Number of print cartridges
2
- Introduction year
2025
- Print speed (colour, draft quality, A4/US Letter)
16 Seiten pro Minute
- Master (outer) cases per pallet layer
12 Stück(e)
- Power consumption (sleep)
1.31 W
- Greyscale levels
256
- Copy speed (black, normal quality, A4)
6 Kopien pro Minute
- Recommended duty cycle
50 - 100 Seiten pro Monat
- Maximum copy resolution
300 x 300 DPI
- Cartridge(s) included
yes
- Operating altitude
0 - 3000 m
- Operating relative humidity (H-H)
15 - 80 %
- Optical scanning resolution
1200 x 1200 DPI
- Storage temperature (T-T)
-40 - 60 °C
- Package weight
4.58 kg
- Built-in processor
yes
- Copy speed (colour, normal quality, A4)
3 Kopien pro Minute
- Custom media width
76 - 215 mm
- Custom media length
127 - 355 mm
- Maximum duty cycle
1000 Seiten pro Monat
- User guide
yes
- All-In-One-multitasking
yes
- Print resolution colour
4800 x 1200 DPI
- Print speed (black, draft quality, A4/US Letter)
20 Seiten pro Minute
- Built-in display
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3804406 HP 89F98B#629 Multifunction printer Inkjet A4
Description
The setup is child's play with the user-friendly HP print APP. Print everything from return labels to happy, colorful worksheets. Simplify printing, boost creativity and learning.
Suitable for HP instant ink
Printers with Dynamic Security Some HP printers are only intended for use with cartridges that have new or reused HP chips or electronic circuits. These printers use dynamic security measures to block print cartridges with a non-HP chip or non-HP electronic circuit. Regular firmware updates maintain the effectiveness of these actions and block print cartridges that have worked before. HP reusable HP chips and electronic circuits enable the use of reusable, recycled, and refilled print cartridges.
This text is machine translated.
Features
- Wireless; print from smartphone or tablet; compatible with HP instant ink
- Print, copy, scan
- Print speed up to 7.5 ppm In black and white and 5.5 pages/min. In color
- Up to 1,200 x 1,200 dpi (rendered)
Hints
What kind of Inkjet Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































