• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 10012 Fuel 10 l HDPE

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Fuel canister plastic

  • AdBlue resistantMaterial HD-PE 02GGVS with UN certificationFlexible outlet tube

Technical specifications

Product type

Fuel

Capacity

10 l

Dim

(W x H x D) 14 x 34 x 26 cm

Material

HDPE

Drain cock

No

Weight

600 g

Factory colour

Red/black

Content

1 pc(s)

Food-safe (yes/no)

Yes

Width

14 cm

Height

34 cm

Depth

26 cm

Handle

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2806269 HP Autozubehör 10012 Fuel 10 l HDPE

Description

Heavy industrial quality for the transport of hazardous materials in accordance with the UN certification, with captive lock and flexible outlet tube.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)