• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 21143870 AdBlue® AdBlue® Polyethylene (PE)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material canisters: HDPE (high density polyethylene)
  • Color canister: Blue, RAL 5010
  • Material locking cap and adapter: Polypropylene
  • Material outfeed pipe and fixing belt: LDPE (low-density polyethylene)
  • Color of locking cap, fixing tape and adapter: Ferrous gray, RAL 7011
  • Outlet tube color: White, transparent
  • Length of outlet tube 245 mm
  • Ø outfeed 20 mm
Product type

AdBlue®

Dim

(L x W x H) 329 x 172 x 341 mm

Material

Polyethylene (PE)

Weight

0.57 kg

Factory colour

Blue

Content

1 pc(s)

Width

172 mm

Height

341 mm

Volume

10 l

Length

329 mm

Material (details)

HDPE (high density polyethylene)
Polypropylene

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373661 Pressol 21143870 AdBlue® AdBlue® Polyethylene (PE)

Description


· Flexible outlet pipe with integrated ventilation
· Outlet pipe is stored in the canister
· Locking cap with fixing tape secured against loss

Special features:
· Suitable for use with AdBlue®
· Food safe according to (EU) No. 10/2011 and FDA § 21 CFR 177.1520
· Robust and insensitive to impact
· Not suitable for fuels

This text is machine translated.

Features

  • With flexible outflow pipe
  • Outlet tube is kept in the canister
  • Outlet tube with built-in ventilation
  • Cap with fixing band against loss secured
  • No rust particles in the fuel
  • Less water condensate in canister
  • Leak-integrated in the canister with patented canister lock incl. bleed
  • No contamination of the spout by
  • Mass military canister-compliant
  • Lower temperature conductivity compared to steel design
  • Suitable for liquid fuels
  • Robust and insensitive to the effect of the impact
  • UN certification.
  • This text is machine translated.

Hints

Not suitable for fuels

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)