• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff 813530 STANDARD Fuel 20 l Plastic

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fuel canister STAND. 20 L, HDPE

  • Fulfils the highest security requirements
  • TÜV-approved production
  • Incl. Outlet tube and child safety screw connection that cannot be lost
  • For the marking (according to GHS-Regulation and ADR) of cans filled with fuel, we recommend our hazard identification labels Art.-No. 306100
  • On request: Branding, labeling and individual color possible
  • Separate accessories and spare parts available e.g. outlet tubes, hazard identification labels (306100)
  • Approval no. UN 3H1/Y/150/XX/D/BAM14061-HUN

Technical specifications

  • E10 suitable
Product type

Fuel

Capacity

20 l

Material

Plastic

Weight

365 g

Factory colour

Red

Content

1 pc(s)

Height

435 mm

Depth

178 mm

Quantity

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805672 Hünersdorff 813530 STANDARD Fuel 20 l Plastic

Description

Fuel canister STANDARD 20L, red, HD-PE with UN approval for gasoline, diesel and other hazardous goods.

This text is machine translated.

Features

  • W = Inner Ø of the filling opening = 29 mm / a = Thread outer-Ø = 38 mm

Scope of delivery

  • Fuel canister STAND. 20 L, HDPE

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)