• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff 813569 Fuel 20 l HDPE

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fuel canister STAND. 20 L, HDPE

  • Made in Germany
  • UN-approved, black accessory
  • This text is machine translated.

Technical specifications

Product type

Fuel

Capacity

20 l

Dim

(W x H x D) 365 x 435 x 178 mm

Material

HDPE

Factory colour

Olive

Content

1 pc(s)

Width

365 mm

Height

435 mm

Depth

178 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805726 Hünersdorff 813569 Fuel 20 l HDPE

Description

Scope of delivery

  • Fuel canister STAND. 20 L, HDPE

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)